
16-bit D-type flip-flop bus driver featuring positive edge clock triggering and 3-state outputs. Operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, supporting frequencies up to 250MHz. Offers a propagation delay of 7.8ns and a turn-on delay time of 1.5ns. Designed for surface mount installation in a BGA package, this non-inverting CMOS component provides 24mA of low-level output current and -24mA of high-level output current.
Sign in to ask questions about the Onsemi 74VCX16374G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16374G technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16374G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
