16-bit D-type flip-flop, featuring 2 circuits with 8 bits per element. Operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, supporting 1.8/2.5/3.3V logic levels. Achieves a maximum operating frequency of 250MHz with a propagation delay of 3ns. Offers 3-state non-inverting outputs with ±24mA high/low output current. Packaged in TSSOP for surface mounting, this CMOS technology component is designed for positive edge clock triggering.
Sign in to ask questions about the Onsemi 74VCX16374MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16374MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 6pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 18.4ns |
| Weight | 0.421g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VCX16374MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.