
16-bit D-Type Flip-Flop, CMOS technology, operating from 1.2V to 3.6V supply. Features positive edge clock triggering, 3-state non-inverting outputs, and a maximum frequency of 250MHz. This surface mount component, housed in a TFSOP package, offers 16 output lines and operates with a propagation delay of 7.8ns. Suitable for 1.8V, 2.5V, and 3.3V logic systems, it boasts gold contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi 74VCX16374MTDX technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
