
16-bit dual-supply translating transceiver featuring 3-state outputs. This CMOS logic IC operates bidirectionally with a supply voltage range of 1.65V to 3.6V. It offers 16 channels with a propagation delay of 6.2ns and supports both flip-flop and transceiver logic functions. Packaged in a TSSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi 74VCX164245MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Weight | 0.421g |
| RoHS | Compliant |
No datasheet is available for this part.
