The 74VCX16501MTDX is a 3-STATE transceiver from Onsemi, featuring a propagation delay of 8.8ns. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This surface-mount device has a high level output current of 24mA and a low level output current of 24mA, making it suitable for various logic applications.
Sign in to ask questions about the Onsemi 74VCX16501MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16501MTDX technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16501MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
