
22-bit D-type register, a CMOS logic IC featuring positive edge clock triggering and 3-state outputs. Operates with a maximum frequency of 200MHz and a supply voltage range of 1.65V to 3.6V. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in TSSOP for surface mounting, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74VCX16722MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16722MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Bits per Element | 22 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 22 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16722MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
