
The 74VCX16835MTDX is a 3-STATE buffer from Onsemi, featuring high level and low level output currents of 24mA. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and minimum voltage of 1.65V. This surface mount device is available in a TFSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi 74VCX16835MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16835MTDX technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16835MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
