
16-bit CMOS buffer and shift register IC, operating up to 250MHz. Features positive edge clock triggering, 3-state non-inverting outputs with ±24mA drive capability, and a 1.65V to 3.6V supply voltage range. This surface mount component is housed in a 48-pin TSSOP package, offering a 3ns propagation delay and 9.4ns turn-on delay. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi 74VCX16838MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16838MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Shift Register |
| Low Level Output Current | 24mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16838MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
