
16-bit CMOS shift register, operating at up to 250MHz, features positive edge clock triggering and 3-state outputs with ±24mA drive capability. This single-element, non-inverting logic IC supports a supply voltage range of 1.65V to 3.6V and operates from -40°C to 85°C. Packaged in a 48-pin TSSOP for surface mounting, it offers a propagation delay of 3ns and is RoHS compliant.
Sign in to ask questions about the Onsemi 74VCX16838MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16838MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 24mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16838MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
