
20-bit, single-element CMOS shift register with positive edge clock triggering. Features a maximum operating frequency of 250MHz and a propagation delay of 3.2ns. Operates with supply voltages from 1.65V to 3.6V, offering 24mA high and low level output current. This surface mount component is housed in a 56-pin TSSOP package and supports 3-state, non-inverting outputs.
Sign in to ask questions about the Onsemi 74VCX16839MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16839MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 20 |
| Number of Elements | 1 |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16839MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
