
20-bit transparent D-type latch IC, featuring 3-state outputs and independent circuits for versatile logic implementation. Operates with a supply voltage range of 1.4V to 3.6V, supporting CMOS technology. Offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 3ns. Packaged in a 56-TSSOP for surface mounting, this lead-free and RoHS compliant component is ideal for high-speed digital applications.
Sign in to ask questions about the Onsemi 74VCX16841MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16841MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16841MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
