
8-bit bidirectional transceiver, CMOS technology, featuring 3.6V tolerant inputs and outputs. Operates with a supply voltage range of 1.4V to 3.6V, offering 24mA high and low level output current. Surface mountable in a 20-lead TSSOP package, this logic IC provides 8 channels with 3-state outputs. Propagation delay is 8.4ns, with a turn-on delay of 19.6ns.
Sign in to ask questions about the Onsemi 74VCX245MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX245MTC technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| Weight | 0.191g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VCX245MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
