
32-bit, non-inverting buffer/line driver IC featuring 3-state outputs. Operates from a 1.2V to 3.6V supply voltage with a maximum operating temperature of 85°C. Offers a propagation delay of 2.5ns and supports 24mA high and low level output current. Packaged in a 96FBGA for surface mounting, this CMOS technology component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74VCX32244GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX32244GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 41ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VCX32244GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
