
Quad 8-bit D-type flip-flop latch, featuring 32 output lines and 8 input lines. Operates with a positive edge clock trigger and a maximum frequency of 250MHz. Supports a supply voltage range of 1.2V to 3.6V, with a propagation delay of 7.8ns. This CMOS technology component offers 3-state, non-inverting outputs and is designed for surface mounting in a BGA package.
Sign in to ask questions about the Onsemi 74VCX32374GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX32374GX technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX32374GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
