
CMOS logic gate IC featuring four independent 2-input NAND gates. Surface mountable in a 14-pin TSSOP package, this component operates with a supply voltage range of 1.2V to 3.6V. It offers a low level output current of 24mA and a typical propagation delay of 2.8ns. Designed for lead-free and RoHS compliant applications, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74VCX38MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX38MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX38MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
