
Quad 2-input XOR gate IC, CMOS technology, operating from 1.2V to 3.6V supply. Features 3.6V tolerant inputs and outputs, with a propagation delay of 3ns. Offers 24mA high and low level output current, and a quiescent current of 20uA. Packaged in a surface mount SOIC package, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74VCX86M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX86M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX86M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
