
The 74VCXF162835MTD is a 18-channel 3-STATE CMOS buffer IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The device features a propagation delay of 7.4ns and a turn-on delay time of 9.8ns. It is packaged in a TFSOP package and is RoHS compliant.
Sign in to ask questions about the Onsemi 74VCXF162835MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCXF162835MTD technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCXF162835MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
