
16-bit transparent latch IC, D-type logic function, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 1.4V to 3.6V, offering independent circuits for versatile application. Delivers a propagation delay of 3.3ns and a turn-on delay time of 1ns. Designed for surface mount installation in a 48-pin TSSOP package, with output current capabilities of ±12mA. This lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74VCXH162373MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCXH162373MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCXH162373MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
