
Dual 8-bit bidirectional transceiver, featuring 16 channels and 2 circuits. This CMOS logic IC operates from a 1.65V to 3.6V supply, with a typical operating voltage of 3.3V. It offers 24mA high and low level output current, 3-state output type, and a propagation delay of 3.6ns. Packaged in a lead-free TSSOP for surface mounting, this RoHS compliant component is designed for bus driving applications.
Sign in to ask questions about the Onsemi 74VCXH16245DTRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCXH16245DTRG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCXH16245DTRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
