
8-bit non-inverting transceiver, 3-state output, CMOS technology. Features a 1.2V to 3.6V supply voltage range, 24mA high/low output current, and 8.4ns propagation delay. Operates from -40°C to 85°C, surface mount TSSOP package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi 74VCXH245MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 49ns |
| RoHS | Compliant |
No datasheet is available for this part.
