
8-bit non-inverting transceiver, CMOS technology, 3-state output. Features a 1.2V to 3.6V supply voltage range, 24mA high/low output current, and 8.4ns propagation delay. Operates from -40°C to 85°C, surface mountable in a 20-pin SOIC package. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 74VCXH245WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCXH245WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 49ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCXH245WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
