
Quad 2-Input AND Gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, with a nominal 5.5V. Offers a propagation delay of 12ns and a turn-on delay time of 12.3ns. Designed for surface mount installation in a TSSOP package with gold contact plating. This RoHS compliant component has a maximum operating temperature of 85°C.
Onsemi 74VHC08MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12.3ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
