
Dual J-K flip-flops with preset and clear, operating at up to 185MHz. Features negative edge clock triggering, CMOS technology, and a 2V to 5.5V supply voltage range. Surface mountable in a TSSOP package with gold contact plating. Supports -8mA high-level and 8mA low-level output current, with a propagation delay of 10.5ns. RoHS compliant and lead-free, packaged in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi 74VHC112MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC112MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 185MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC112MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
