
Dual 1-bit JK type flip-flop IC featuring negative edge clock triggering and CMOS technology. Operates with a maximum frequency of 200MHz and a supply voltage range of 2V to 5.5V. Offers a propagation delay of 15ns and turn-on delay time of 5.1ns, with output current capabilities of +/-8mA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74VHC112N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 200MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC112N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
