
Dual J-K flip-flop IC featuring negative edge clock triggering and a maximum operating frequency of 200MHz. This CMOS logic component offers independent preset and clear functions, with a 2-bit configuration for two independent flip-flop elements. It supports a supply voltage range of 2V to 5.5V and provides ±8mA output current. Packaged in a surface-mount SOP format, this component is designed for reliable operation across a -40°C to 85°C temperature range.
Onsemi 74VHC112SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 200MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC112SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
