
Dual-element monostable multivibrator featuring two independent circuits. CMOS technology supports a wide operating supply voltage range of 2V to 5.5V, with a nominal 5V. Surface mountable in a 16-pin SOIC package, it offers 8mA output current and a propagation delay of 9.6ns. Operating temperature range is -40°C to 85°C, with low quiescent current of 4uA.
Sign in to ask questions about the Onsemi 74VHC123AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC123AM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 24.1ns |
| Weight | 0.143g |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC123AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
