
Dual-element monostable multivibrator, CMOS technology, featuring Schmitt trigger inputs for enhanced noise immunity. Offers independent timing control for two circuits with a propagation delay of 29.5ns and turn-on delay time of 24.1ns. Operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 5V and a low quiescent current of 4µA. Designed for surface mounting in a 16-pin TSSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Onsemi 74VHC123AMTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 29.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 24.1ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
