
Dual-element monostable multivibrator, CMOS technology, featuring Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 5.5V supply voltage, with a nominal 5V. Offers independent circuits with a maximum supply current of 4µA and an output current of 8mA. Packaged in a 16-pin TSSOP with gold contact plating, suitable for surface mounting. This RoHS compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi 74VHC123AMTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC123AMTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC123AMTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
