
Dual-element monostable multivibrator, featuring two independent circuits. CMOS technology ensures low quiescent current of 4µA and a maximum supply current of 4µA. Operates with a supply voltage range of 2V to 5.5V, nominal 5V. Surface mountable in a 16-pin SOIC package with tin, matte contact plating. Schmitt trigger inputs and a propagation delay of 8.1ns are included. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi 74VHC123AMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
