
CMOS 3-to-8 Decoder/Demultiplexer IC, featuring 8 outputs from 3 input lines. Operates with a single supply voltage from 2V to 5.5V, with a nominal 5.5V. Offers a propagation delay of 18.5ns and a low quiescent current of 4uA. Designed for surface mount with a SOIC package, tin matte contact plating, and RoHS compliance. Suitable for operation across a wide temperature range of -40°C to 85°C.
Onsemi 74VHC138M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.499mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Voltage | 5V |
| Weight | 0.005044oz |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC138M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
