
Industrial grade 3-to-8 decoder/demultiplexer IC featuring CMOS technology. This single, inverting logic element offers 3 input lines and 8 inverted output lines. Operating from a 2V to 5.5V supply range, it boasts a propagation delay of 18.5ns and a quiescent current of 4uA. Packaged in a 16-pin SOIC (SOP) surface mount configuration with tin/nickel plating, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi 74VHC138MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC138MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
