
CMOS logic inverter with Schmitt trigger inputs, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 5.5V, offering a nominal 5.5V. Provides 8mA output current at both low and high levels, with a propagation delay of 10.6ns. Packaged in a 14-pin SOIC surface mount configuration with tin, matte contact plating. Designed for operation between -40°C and 85°C, this RoHS compliant component is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74VHC14M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 16.3ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC14M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
