
Hex Schmitt Inverter IC featuring 6 independent inverter circuits with Schmitt trigger inputs for noise immunity. Operating from a 2V to 5.5V supply, this CMOS technology component offers a propagation delay of 18.5ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a general output current of 25mA. Packaged in a surface mount SOIC with tin matte plating, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74VHC14MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC14MX to view detailed technical specifications.
No datasheet is available for this part.
