
The 74VHC153N is a 2-channel 4-input multiplexer from Onsemi, packaged in a PDIP package and rated for operation between -40°C and 85°C. It features a lead-free construction and is RoHS compliant. The device has a propagation delay of 9.7ns and can handle high and low level output currents of 8mA. It is a single-supply device with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Sign in to ask questions about the Onsemi 74VHC153N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC153N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC153N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
