
4-bit synchronous binary counter, CMOS technology, featuring asynchronous clear. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, with a nominal operating voltage of 5V. Positive edge clock trigger type, unidirectional up count direction, and a propagation delay of 10.1ns. Packaged in a SOIC surface mount case with tin, matte contact plating.
Onsemi 74VHC161M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Direction | Up, Unidirectional |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC161M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
