
4-Bit Synchronous Binary Counter IC, CMOS technology, featuring positive edge clock trigger and asynchronous reset. Operates with a supply voltage range of 2V to 5.5V, ideal for 5V systems. Offers a propagation delay of 10.1ns and a quiescent current of 4uA. Packaged in a 5mm x 4.4mm x 0.9mm TSSOP surface mount package with gold contact plating, suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi 74VHC161MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC161MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
