
The 74VHC161N is a 4-bit synchronous counter from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a lead-free PDIP-24 package. The counter features a positive edge trigger and is suitable for use in applications where a high level of integration is required. The device is RoHS compliant and is packaged in a rail/Tube format with 25 units per package.
Sign in to ask questions about the Onsemi 74VHC161N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC161N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 23.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC161N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
