
4-bit synchronous binary up counter IC, CMOS technology, operating from 2V to 5.5V. Features positive edge clock triggering, synchronous reset, and a propagation delay of 10.1ns. Packaged in a 16-TSSOP surface mount configuration, this lead-free and RoHS compliant component offers a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi 74VHC163MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC163MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC163MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
