
8-bit serial-in parallel-out shift register, CMOS technology, featuring 8 output lines with push-pull output type. Operates from a 2V to 5.5V supply voltage range, with a nominal supply voltage of 5.5V. Offers a propagation delay of 11ns and a turn-on delay time of 18.5ns. Packaged in a surface mount SOIC case with tin, matte contact plating, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. This RoHS compliant component functions unidirectionally and is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74VHC164M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC164M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
