
CMOS D-Type Flip-Flop IC, featuring a 4-bit single element with non-inverting outputs. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting positive edge clock triggering up to 210MHz. Offers a propagation delay of 15ns and a turn-on delay time of 4.9ns, with output current capabilities of 8mA (low) and -8mA (high). Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74VHC175N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC175N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC175N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
