
Dual non-retriggerable monostable multivibrator featuring two independent circuits. This CMOS IC operates from a 2V to 5.5V supply voltage, with a nominal 5V. It offers a propagation delay of 8.1ns and a turn-on delay time of 29.5ns. The component supports a high-level output current of -8mA and a low-level output current of 8mA. Packaged in a surface-mount SOIC with tin/matte plating, it has a maximum operating temperature of 85°C and is RoHS compliant.
Onsemi 74VHC221AM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC221AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
