
Dual non-retriggerable monostable multivibrator featuring CMOS technology. Two independent circuits offer Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. Provides 8.1ns propagation delay and 29.5ns turn-on delay time. Surface mountable in a TSSOP package with gold contact plating.
Onsemi 74VHC221AMTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC221AMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
