
Dual non-retriggerable monostable multivibrator, CMOS technology, operating from a 2V to 5.5V supply. Features two independent circuits with a propagation delay of 8.1ns and turn-on delay time of 29.5ns. Offers 8mA output current capability at both high and low levels. Packaged in a SOIC surface mount case with tin, matte contact plating, supplied on a 2500-piece tape and reel. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Onsemi 74VHC221AMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC221AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
