
Octal buffer/line driver featuring 3-STATE outputs, ideal for logic applications. This CMOS technology component offers 8-bit buffering with an inverting logic function and two independent circuits. Operating from a 2V to 5.5V supply, it delivers 8mA low-level output current and -8mA high-level output current, with a typical propagation delay of 7.5ns. Packaged in a gold-plated TSSOP for surface mounting, this lead-free and RoHS compliant device operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi 74VHC240MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC240MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC240MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
