
8-bit, 3-state, bidirectional bus transceiver. Features CMOS technology, 2V to 5.5V operating supply voltage, and 8mA output current. Surface mount SOIC package with tin, matte contact plating. Operating temperature range of -40°C to 85°C.
Onsemi 74VHC245M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC245M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
