
Triple 3-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 7.9ns. This surface mount component, packaged in TSSOP, supports a high level output current of -8mA and a low level output current of 8mA. Suitable for operation between -40°C and 85°C with a quiescent current of 2uA.
Sign in to ask questions about the Onsemi 74VHC27MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC27MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC27MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
