
The 74VHC27N is a 3-input NOR gate IC from Onsemi, packaged in a 3-pin DIP with a lead-free finish. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device features a propagation delay of 7.9ns and a quiescent current of 2uA. It is RoHS compliant and available in a 25-piece rail/Tube packaging.
Sign in to ask questions about the Onsemi 74VHC27N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC27N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC27N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
