
8-bit D-type flip-flop with 3-state outputs, operating from a 2V to 5.5V supply. This CMOS logic IC features positive edge clock triggering and a maximum operating frequency of 120MHz. Designed for surface mounting in a SOP package, it offers a propagation delay of 10.1ns and supports output currents of ±8mA. The component is non-inverting with single-ended inputs and 3-state outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74VHC374SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC374SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
