
12-stage binary counter, operating at up to 210MHz, features negative edge clock triggering and asynchronous reset. This CMOS logic IC offers 12 output bits and is housed in a 16-pin SOIC (SOP) surface mount package with gull wing terminals. It operates from a 2V to 5.5V supply voltage, with a nominal 5V, and is rated for industrial temperature ranges (-40°C to 85°C). The component is RoHS compliant and lead-free.
Onsemi 74VHC4040M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Tin, Matte |
| Count Direction | Up |
| Direction | Up, Unidirectional |
| Frequency | 210MHz |
| Height | 1.45mm |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 17.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 15.4ns |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4040M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
