
12-stage binary counter IC, CMOS technology, operating from 2V to 5.5V supply voltage with a nominal 5.5V. Features negative edge clock triggering, asynchronous reset, and unidirectional up counting. Achieves a maximum operating frequency of 210MHz with a propagation delay of 9.3ns. Packaged in a 12-bit TSSOP surface mount configuration, this RoHS compliant component offers 12 output lines.
Onsemi 74VHC4040MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 210MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15.4ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4040MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
